This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F339X133348MFI2B0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
F339X133348MFI2B0
JLCPCB Part #
C3298157
Package
Plugin,P=15mm
Description
-55℃~+110℃ 33nF 480V X1 ±20% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3348
200+ $0.1296
500+ $0.1251
1000+ $0.1229

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons