
* Images are for reference only
F339X131048MD02W0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X131048MD02W0
- JLCPCB Part #
- C3298095
- Package
- -
- Description
- -55℃~+110℃ 10nF 480V X1 ±20% - Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4150
200+
$0.1607
500+
$0.1550
900+
$0.1522
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?