
* Images are for reference only
F339X131048KFM2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X131048KFM2B0
- JLCPCB Part #
- C5640111
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 10nF 480V X1 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8397
200+
$0.3356
500+
$0.3243
1250+
$0.3179
Related Products
Welcome back, may I help you?