
* Images are for reference only
F339MX251531KKM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339MX251531KKM2T0
- JLCPCB Part #
- C3300633
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 1.5uF 310V X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7443
200+
$1.8358
500+
$1.7715
1000+
$1.7394
Related Products
Welcome back, may I help you?