
* Images are for reference only
F332K69Y5RN63L0RXA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F332K69Y5RN63L0RXA
- JLCPCB Part #
- C1635242
- Package
- Plugin,P=10mm
- Description
- 10mm 17.5mm 1kV 3.3nF ±10% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2507
200+
$0.0971
500+
$0.0937
1000+
$0.0919
Related Products
Welcome back, may I help you?