This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F1778468K2IBT0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
F1778468K2IBT0
JLCPCB Part #
C3295899
Package
Plugin,P=22.5mm
Description
-55℃~+110℃ 310V 680nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5734
200+ $0.6101
500+ $0.5877
1000+ $0.5780

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons