
* Images are for reference only
F17725222000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17725222000
- JLCPCB Part #
- C3009546
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 2.2uF 310V X2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$7.4688
10+
$6.5232
60+
$5.9468
120+
$5.4651
Welcome back, may I help you?