
* Images are for reference only
F17723224000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17723224000
- JLCPCB Part #
- C3294947
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 22nF 440V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 275
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8849
275+
$0.7305
550+
$0.7049
1100+
$0.6920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?