
* Images are for reference only
F17723222230
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17723222230
- JLCPCB Part #
- C6245495
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 22nF 310V X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1166
200+
$1.2438
500+
$1.2018
900+
$1.1825
Related Products
Welcome back, may I help you?