
* Images are for reference only
F17103271000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17103271000
- JLCPCB Part #
- C3300852
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 27nF 300V Y2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8911
260+
$0.7329
520+
$0.7072
1040+
$0.6943
Welcome back, may I help you?