
* Images are for reference only
F17102471000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17102471000
- JLCPCB Part #
- C3097775
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 300V 4.7nF Y2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$2.2959
10+
$1.9941
30+
$1.8062
100+
$1.3519
750+
$1.2652
1500+
$1.2266
Welcome back, may I help you?