
* Images are for reference only
F17102221000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17102221000
- JLCPCB Part #
- C3295618
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 2.2nF 300V Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1624
10+
$1.1319
30+
$1.1127
100+
$1.0934
Related Products
Welcome back, may I help you?