
* Images are for reference only
ESH2PDHM3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ESH2PDHM3/84A
- JLCPCB Part #
- C5881322
- Package
- SMP(DO-220AA)
- Description
- -55℃~+175℃ 1 Independent 1uA 200V 2A 980mV@2A SMP(DO-220AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1908
50+
$0.1585
150+
$0.1445
500+
$0.1273
3000+
$0.1196
6000+
$0.1149
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?