
* Images are for reference only
ESH2PC-M3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ESH2PC-M3/84A
- JLCPCB Part #
- C17664012
- Package
- DO-220AA(SMP)
- Description
- -55℃~+175℃ 150V 1uA@150V 25ns 2A 980mV@2A DO-220AA(SMP) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3167
200+
$0.1263
500+
$0.1222
1000+
$0.1201
Related Products
Welcome back, may I help you?