
* Images are for reference only
ESH1DHE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ESH1DHE3_A/H
- JLCPCB Part #
- C17251583
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1A 1uA@200V 200V 25ns 900mV@1A DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4330
200+
$0.1728
500+
$0.1671
1000+
$0.1642
Related Products
Welcome back, may I help you?