
* Images are for reference only
ES2D-M3/52T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ES2D-M3/52T
- JLCPCB Part #
- C17635798
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 10uA@200V 200V 2A 30ns 900mV@2A DO-214AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2961
200+
$0.1182
750+
$0.1142
1500+
$0.1123
Welcome back, may I help you?