
* Images are for reference only
ES1PDHM3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ES1PDHM3/85A
- JLCPCB Part #
- C17209106
- Package
- DO-220AA(SMP)
- Description
- -55℃~+150℃ 1 Independent 1A 200V 25ns 5uA@200V 920mV@1A DO-220AA(SMP) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13946
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 13939
In-stock Item Pricing
Qty Unit Price
1+
$0.0863
50+
$0.0673
150+
$0.0578
500+
$0.0508
2500+
$0.0452
5000+
$0.0423
Welcome back, may I help you?