
* Images are for reference only
ES1C-E3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ES1C-E3/5AT
- JLCPCB Part #
- C17193154
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 150V 1A 25ns 5uA@150V 920mV@1A DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.3270
10+
$0.3205
30+
$0.3157
100+
$0.3109
Related Products
Welcome back, may I help you?