
* Images are for reference only
ERL622K2000JKWG1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL622K2000JKWG1
- JLCPCB Part #
- C3436465
- Package
- Plugin,D5.8xL14.3mm
- Description
- -65℃~+175℃ 2.2kΩ 2W Metal Film Resistor ±100ppm/℃ ±5% 插件,D5.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0154
200+
$12.7765
500+
$12.3286
1000+
$12.1055
Welcome back, may I help you?