
* Images are for reference only
ERL204R3000GKEK500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL204R3000GKEK500
- JLCPCB Part #
- C3400009
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+175℃ 4.3Ω 500mW Metal Film Resistor ±100ppm/℃ ±2% 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2725
200+
$3.2017
500+
$3.0889
1000+
$3.0341
Welcome back, may I help you?