This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERL079K7600FKEK500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERL079K7600FKEK500
JLCPCB Part #
C3417029
Package
Plugin,D2.3xL6.4mm
Description
-65℃~+175℃ 250mW 9.76kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3616
200+ $0.9151
500+ $0.8830
1000+ $0.8670
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons