
* Images are for reference only
ERL07110R00GKEB500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL07110R00GKEB500
- JLCPCB Part #
- C3501796
- Package
- Plugin,D2.3xL6.4mm
- Description
- -65℃~+175℃ 110Ω 250mW Metal Film Resistor ±100ppm/℃ ±2% 插件,D2.3xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4411
200+
$0.1707
500+
$0.1647
1000+
$0.1617
Welcome back, may I help you?