This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERL052M0000GNEK500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERL052M0000GNEK500
JLCPCB Part #
C3401844
Package
Plugin,D1.7xL3.8mm
Description
-65℃~+150℃ 125mW 2MΩ Metal Film Resistor ±2% ±200ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5087
200+ $6.7764
500+ $6.5380
1000+ $6.4204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons