This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERC55626K00BEEA500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERC55626K00BEEA500
JLCPCB Part #
C3523732
Package
Plugin,D2.4xL6.4mm
Description
-65℃~+175℃ 125mW 626kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8952
200+ $0.7340
500+ $0.7083
1000+ $0.6955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons