This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERC5059K700DKEB500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERC5059K700DKEB500
JLCPCB Part #
C3397807
Package
Plugin,D1.8xL3.8mm
Description
-65℃~+175℃ 100mW 59.7kΩ Metal Film Resistor ±0.5% ±100ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3007
200+ $1.2779
500+ $1.2330
1000+ $1.2105
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons