This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERC5022R600FEEK500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERC5022R600FEEK500
JLCPCB Part #
C3388933
Package
Plugin,D1.8xL3.8mm
Description
-65℃~+175℃ 100mW 22.6Ω Metal Film Resistor ±1% ±25ppm/℃ Plugin,D1.8xL3.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2003
200+ $3.1739
500+ $3.0631
1000+ $3.0069
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons