This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERC5010R000FEEB500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERC5010R000FEEB500
JLCPCB Part #
C3409918
Package
Plugin,D1.8xL3.8mm
Description
-65℃~+175℃ 100mW 10Ω Metal Film Resistor ±1% ±25ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8416
200+ $1.0997
500+ $1.0612
1000+ $1.0419
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons