
* Images are for reference only
EGL41A-E3/97
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- EGL41A-E3/97
- JLCPCB Part #
- C17534523
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1A 1V@1A 50V 50ns 5uA@50V DO-213AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3051
200+
$0.1218
500+
$0.1178
1000+
$0.1157
Related Products
Welcome back, may I help you?