
* Images are for reference only
EGF1THE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- EGF1THE3_A/H
- JLCPCB Part #
- C20035662
- Package
- DO-214BA(GF1)
- Description
- -55℃~+150℃ 1 Independent 1.3kV 1A 20A 3V@1.0A 5uA 75ns DO-214BA(GF1) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3631
10+
$0.3551
30+
$0.3503
100+
$0.3455
Related Products
Welcome back, may I help you?