
* Images are for reference only
EB63-S0C2560X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- EB63-S0C2560X
- JLCPCB Part #
- C4545353
- Package
- Plugin,P=3.18mm
- Description
- -65℃~+125℃ 3.18mm 50P Gold Phosphor bronze Through Hole 插件,P=3.18mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1216
200+
$8.1745
500+
$7.8878
1000+
$7.7445
Welcome back, may I help you?