
* Images are for reference only
EB45-P0K6030X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- EB45-P0K6030X
- JLCPCB Part #
- C5095219
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 120P 2.54mm Gold Phosphor bronze 插件,P=2.54mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.6241
200+
$52.0981
500+
$50.2666
1000+
$49.3621
Welcome back, may I help you?