
* Images are for reference only
DZ23C13-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DZ23C13-HE3-18
- JLCPCB Part #
- C6941183
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 100nA@10V 13V 25Ω 300mW SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1018
1000+
$0.0407
2500+
$0.0394
5000+
$0.0386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?