
* Images are for reference only
DTO025C10R00JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DTO025C10R00JTE3
- JLCPCB Part #
- C4249446
- Package
- TO-252
- Description
- -55℃~+150℃ 10Ω 25W Thick Film Resistor ±150ppm/℃ ±5% TO-252 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1665
10+
$10.5738
30+
$9.6025
100+
$8.7885
Welcome back, may I help you?