
* Images are for reference only
DG723DN-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG723DN-T1-GE4
- JLCPCB Part #
- C2673619
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1.8V~5.5V 17ns 1:1 2.5Ω 22pF 366MHz 9ns DFN-8-EP(2x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8365
200+
$0.3244
500+
$0.3131
1000+
$0.3067
Welcome back, may I help you?