
* Images are for reference only
DG722DQ-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG722DQ-T1-GE3
- JLCPCB Part #
- C2673609
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 1:1 22pF 35ns 366MHz 4.5Ω 40ns MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6443
200+
$0.6363
500+
$0.6155
1000+
$0.6042
Related Products
Welcome back, may I help you?