
* Images are for reference only
DG508BEN-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG508BEN-T1-GE4
- JLCPCB Part #
- C2673138
- Package
- UQFN-16(1.8x2.6)
- Description
- -40℃~+125℃ 1 180Ω 18pF 250MHz 300ns 340ns 5V~20V 8:1 Bidirectional analog channel、Glitch-free switching UQFN-16(1.8x2.6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0792
10+
$2.0262
30+
$1.9909
100+
$1.9555
Related Products
Welcome back, may I help you?