
* Images are for reference only
DG469EY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG469EY-T1-E3
- JLCPCB Part #
- C222452
- Package
- SOIC-8
- Description
- -15V~15V、-4.5V~4.5V、12V -40℃~+125℃ 1 135ns 200ns 2:1 7Ω SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1545
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1518
In-stock Item Pricing
Qty Unit Price
1+
$1.7420
10+
$1.4819
30+
$1.3214
100+
$1.0966
500+
$1.0211
1000+
$0.9890
Related Products
Welcome back, may I help you?