
* Images are for reference only
DG452EQ-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG452EQ-T1-E3
- JLCPCB Part #
- C5711484
- Package
- TSSOP-16
- Description
- -15V~15V、-5V~5V、12V -40℃~+85℃ 103pF 118ns 1:1 4 4Ω 97ns Bidirectional analog channel TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.8100
10+
$2.7410
30+
$2.6960
100+
$2.6494
Related Products
Welcome back, may I help you?