
* Images are for reference only
DG418LEDY-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG418LEDY-T1-GE4
- JLCPCB Part #
- C2673180
- Package
- SO-8
- Description
- -40℃~+85℃ -8V~-3V、3V~16V 2:1 32ns 32pF 38ns 6Ω SO-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7899
10+
$0.7706
30+
$0.7578
100+
$0.7449
Related Products
Welcome back, may I help you?