
* Images are for reference only
DG418BDY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG418BDY-T1-E3
- JLCPCB Part #
- C2673360
- Package
- SOIC-8
- Description
- -15V~15V -40℃~+85℃ 15Ω 1:1 4 50pF 53ns 62ns SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8541
200+
$0.3308
500+
$0.3195
1000+
$0.3131
Related Products
Welcome back, may I help you?