
* Images are for reference only
DG417DY-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG417DY-E3
- JLCPCB Part #
- C426320
- Package
- SOIC-8
- Description
- -15V~15V -40℃~+85℃ 100ns 20Ω 30pF 60ns SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2036
10+
$1.8767
30+
$1.6732
100+
$1.4632
500+
$1.3687
1000+
$1.3270
Related Products
Welcome back, may I help you?