
* Images are for reference only
DG412HSDN-T1-E4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG412HSDN-T1-E4
- JLCPCB Part #
- C2673401
- Package
- QFN-16-EP(4x4)
- Description
- -15V~15V -40℃~+85℃ 105ns 105ns 1:1 30pF 4 45Ω 80ns Bidirectional analog channel QFN-16-EP(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.7651
10+
$4.6431
30+
$4.5629
100+
$4.4810
Related Products
Welcome back, may I help you?