
* Images are for reference only
DG412DJ-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG412DJ-E3
- JLCPCB Part #
- C5358622
- Package
- PDIP-16
- Description
- -15V~15V、5V~44V -40℃~+85℃ 100ns 110ns 1:1 25Ω 35pF 4 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5094
200+
$1.0019
500+
$0.9682
1000+
$0.9521
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?