
* Images are for reference only
DG409LEDQ-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG409LEDQ-GE3
- JLCPCB Part #
- C5623805
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -8V~-3V、3V~16V 100ns 23.5pF 23Ω 4 47ns 4:1 72ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4382
200+
$1.3721
360+
$1.3271
1080+
$1.3046
Related Products
Welcome back, may I help you?