
* Images are for reference only
DG403DJ-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG403DJ-E3
- JLCPCB Part #
- C5224100
- Package
- PDIP-16
- Description
- -15V~15V -40℃~+85℃ 2:1 30ns 30Ω 39pF 75ns Bidirectional analog channel、Glitch-free switching PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4697
10+
$3.8447
25+
$3.4736
100+
$3.0992
500+
$2.9257
1000+
$2.8470
2000+
$2.8133
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?