
* Images are for reference only
DG403BDY-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG403BDY-E3
- JLCPCB Part #
- C222468
- Package
- SOIC-16
- Description
- -15V~15V -40℃~+85℃ 100ns 23Ω 39pF 60ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2132
10+
$6.0827
30+
$5.9957
100+
$5.9087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?