
* Images are for reference only
DG401BDY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG401BDY-T1-E3
- JLCPCB Part #
- C6601629
- Package
- SOIC-16
- Description
- -15V~15V -40℃~+85℃ 100ns 1:1 2 23Ω 39pF 60ns Bidirectional analog channel SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9128
10+
$10.3073
30+
$9.3280
100+
$8.5075
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?