
* Images are for reference only
DG271BCJ-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG271BCJ-E3
- JLCPCB Part #
- C1546237
- Package
- PDIP-16
- Description
- -15V~15V 0℃~+70℃ 1:1 30pF 4 50Ω 65ns 80ns PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7214
200+
$1.0533
500+
$1.0163
1000+
$0.9987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?