
* Images are for reference only
DG2525DN-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2525DN-T1-GE4
- JLCPCB Part #
- C727755
- Package
- UTQFN-16(1.8x2.6)
- Description
- -40℃~+85℃ 1.8V~5.5V 26pF 310MHz 370mΩ 38ns 4 430ns 4:1 UTQFN-16(1.8x2.6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8835
10+
$2.4581
30+
$2.1915
100+
$1.9186
500+
$1.7966
1000+
$1.7420
Related Products
Welcome back, may I help you?