
* Images are for reference only
DG212BDY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG212BDY-T1-E3
- JLCPCB Part #
- C2673437
- Package
- SOIC-16
- Description
- -22V~-4.5V、4.5V~22V -40℃~+85℃ 1:1 200ns 300ns 4 45Ω 5pF SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2345
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2316
In-stock Item Pricing
Qty Unit Price
1+
$1.7421
10+
$1.4632
30+
$1.3110
100+
$1.1395
500+
$1.0626
1000+
$1.0289
Related Products
Welcome back, may I help you?